+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC457L0NIP0F

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 20V


Manufacturer: SHARP

Manufacturer part number:
PC457L0NIP0F
TME Symbol:
PC457L0NIP0F

Specification

Manufacturer
SHARP
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
19-50%@16mA
Collector-emitter voltage
20V
Case
SO5
Turn-on time
0.8µs
Turn-off time
0.8µs
Manufacturer series
PC457L0NIP0F
Gross weight0.129 g
Certificates
See other products in this category: Optocouplers - analog output SHARP,
See other products from this series.:
*
PC457L0NIP0F
0 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.64 USD
Net price for quantities from 3000 pcs - 0.63 USDGross price for quantities from 3000 pcs - 0.63 USD
Net price for quantities from 6000 pcs - 0.60 USDGross price for quantities from 6000 pcs - 0.60 USD
Net price for quantities from 9000 pcs - 0.58 USDGross price for quantities from 9000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs