+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC817X2CSZ9F

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 80V; DIP4


Manufacturer: SHARP

Manufacturer part number:
PC817X2CSZ9F
TME Symbol:
PC817X2CSZ9F

Specification

Manufacturer
SHARP
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-600%@5mA
Collector-emitter voltage
80V
Case
DIP4
Turn-on time
4µs
Turn-off time
3µs
Manufacturer series
PC817
Gross weight0.241 g
Certificates
See other products in this category: Optocouplers - analog output SHARP,
See other products from this series.:
*
PC817X2CSZ9F
7871 in TME stock
Net price for quantities from 2 pcs - 0.31 EURGross price for quantities from 2 pcs - 0.31 EUR
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.10 EURGross price for quantities from 50 pcs - 0.10 EUR
Net price for quantities from 300 pcs - 0.09 EURGross price for quantities from 300 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcsCardboard = 2 000 pcs