+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC3SF11YTZBH

Optotriac; 5kV; DIP6; Ch: 1; PIN: 6

NEW

Manufacturer: SHARP

Manufacturer part number:
PC3SF11YTZBH
TME Symbol:
PC3SF11YTZBH

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
5kV
Case
DIP6
Max. off-state voltage
6V
Mounting
THT
Number of channels
1
Number of pins
6
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs SHARP,
*
PC3SF11YTZBH
0 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 10 pcs - 0.80 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 100 pcs - 0.76 EURGross price for quantities from 100 pcs - 0.76 EUR
Net price for quantities from 250 pcs - 0.71 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.62 EURGross price for quantities from 1000 pcs - 0.62 EUR
Net price for quantities from 2000 pcs - 0.58 EURGross price for quantities from 2000 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.