+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC3SD21YXPKH

Optotriac; 5kV; zero voltage crossing driver; Gull wing 6; Ch: 1


Manufacturer: SHARP

Manufacturer part number:
PC3SD21YXPKH
TME Symbol:
PC3SD21YXPKH

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Mounting
SMD
Number of channels
1
Manufacturer series
PC3SD21NTZ
Gross weight0.435 g
Certificates
See other products in this category: Optotriacs SHARP,
See other products from this series.:
*
PC3SD21YXPKH
934 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 5 pcs - 0.48 EURGross price for quantities from 5 pcs - 0.48 EUR
Net price for quantities from 25 pcs - 0.44 EURGross price for quantities from 25 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.39 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs