+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S2S4AY0F

Optotriac; 3.75kV; zero voltage crossing driver; Mini-flat 4pin

NEW

Manufacturer: SHARP

Manufacturer part number:
S2S4AY0F
TME Symbol:
S2S4AY0F

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Kind of output
zero voltage crossing driver
Case
Mini-flat 4pin
Max. off-state voltage
6V
Mounting
SMD
Number of channels
1
Number of pins
4
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs SHARP,
*
S2S4AY0F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.37 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 100 pcs - 0.35 EURGross price for quantities from 100 pcs - 0.35 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
Net price for quantities from 2000 pcs - 0.27 EURGross price for quantities from 2000 pcs - 0.27 EUR