+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC367NJ0000F

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 3.75kV; Uce: 80V

Manufacturer: SHARP

Manufacturer part number:
PC367NJ0000F
TME Symbol:
PC367NJ0000F

Specification

Manufacturer
SHARP
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
3.75kV
CTR@If
100-500%@0.5mA
Collector-emitter voltage
80V
Case
Mini-flat 4pin
Turn-on time
4µs
Turn-off time
3µs
Manufacturer series
PC367NJ0000F
Gross weight0.109 g
Certificates
See other products in this category: Optocouplers - analog output SHARP,
See other products from this series.:
*
PC367NJ0000F
7389 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 5 pcs - 0.35 EURGross price for quantities from 5 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.32 EURGross price for quantities from 25 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs