+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PC250

Terminal: flat; 6.35mm; 0.8mm; male; THT; brass; tinned; straight


Manufacturer: FIX&FASTEN

Manufacturer part number:
PC250
TME Symbol:
PC250

Specification

Manufacturer
FIX&FASTEN
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
16.1mm
Spatial orientation
straight
Gross weight0.587 g
Certificates
See other products in this category: Solder terminals PCB mount FIX&FASTEN,
*
PC250
0 in TME stock
Net price for quantities from 10000 pcs - 0.05 EURGross price for quantities from 10000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Packaging method by the manufacturerBag = 1 000 pcs