+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9306DCTR

IC: digital; bidirectional,logic level voltage translator; Ch: 2


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9306DCTR
TME Symbol:
PCA9306DCTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
MSOP8
Number of inputs
2
Number of outputs
2
Operating temperature
-40...85°C
Supply voltage
  • 1...3.6V DC
Interface
  • I2C
  • SMBus
Gross weight0.05 g
Certificates

WATCH VIDEO

See other products in this category: Level translators TEXAS INSTRUMENTS,
*
PCA9306DCTR
761 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs