+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9536DR

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; SOIC8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9536DR
TME Symbol:
PCA9536DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.105 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9536DR
131 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.28 EUR
Net price for quantities from 5 pcs - 1.15 EURGross price for quantities from 5 pcs - 1.15 EUR
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.03 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 0.92 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 0.84 EUR