+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-777N

Infrared thermometer; LCD; -30÷260°C; Accur.(IR): ±2°C; IP20


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-777N
TME Symbol:
PCE-777N

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...260°C
Non-contact temperature measuring accuracy
±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
8:1
Response time
<1s
Measuring unit
°C, °F
Dimensions
80x135x35mm
IP rating
IP20
Operating temperature
max. 50°C
Storage temperature
-20...60°C
Laser class
2
Power supply
  • battery 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Standard equipment
  • soft case
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight177 g
See other products in this category: Pirometers PCE INSTRUMENTS,
*
PCE-777N
0 in TME stock
Net price for quantities from 1 pcs - 32.84 EURGross price for quantities from 1 pcs - 32.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.