+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-830-2

Meter: power logger; LCD 4,9"; Network: three-phase; Øcable: 55mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-830-2
TME Symbol:
PCE-830-2

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
power logger
Kind of display used
LCD 4,9"
Kind of network
three-phase
Max. diameter of measured cable
55mm
Measurement
AC current, AC voltage, frequency, phase angle θ, power factor
AC voltage measuring range
20...600V
AC current measuring range
0.04...1000A
Frequency measuring range
45...65Hz
Frequency measuring accuracy
±0.1 digit
Dimensions
257x57x155mm
Conform to the norm
CAT III 600V
Operating temperature
-10...50°C
Measurement memory
52420
Illumination
yes
Storage temperature
-20...60°C
Sampling rate
2s...3000min
Measurement accuracy
±0.5V
Interface
  • RS232
  • USB
Measuring instrument features
  • HOLD function
  • memory built-in
Standard equipment
  • 4 crocodile clips
  • carrying case
  • PCE-6802 - current clamp x3
  • power supply
  • software
  • test lead x4
  • USB cable
  • user's manual
Power supply
  • battery AA 1,5V x8
Battery/ rechargeable battery
  • battery AA 1,5V x8
Gross weight4.8 kg
See other products in this category: Power Quality Analyzers PCE INSTRUMENTS,
*
PCE-830-2
0 in TME stock
Net price for quantities from 1 pcs - 3 012.74 USDGross price for quantities from 1 pcs - 3 012.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.