+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PCE-DB9-004

PC extension card: PCIe; D-Sub 9pin male x4,PCIe; 0÷50°C


Manufacturer: LANBERG

Manufacturer part number:
PCE-DB9-004
TME Symbol:
PCE-DB9-004

Specification

Manufacturer
LANBERG
Type of PC extension card
PCIe
Connection
D-Sub 9pin male x4, PCIe
Version
brackets on slot
PC accessories features
chipset MCS9900
Operating temperature
0...50°C
Interface
  • RS232
  • RS422
  • RS485
Gross weight166.9 g
Certificates
EAN code5901969418149

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
PCE-DB9-004
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.36 USDGross price for quantities from 1 pcs - 13.36 USD
Net price for quantities from 3 pcs - 11.88 USDGross price for quantities from 3 pcs - 11.88 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD