+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-T236

Tachometer; LCD; 5 digits; Meas.accur: ±(0,05% + 1 digit)

Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-T236
TME Symbol:
PCE-T236

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
tachometer
Kind of display used
LCD
Display parameters
5 digits
Measuring range
0,5...19999rpm (mechanical method), 5...99999rpm (optical method)
Measurement accuracy
±(0,05% + 1 digit)
Measurement
rpm velocity (mechanical), rpm velocity (optical)
Dimensions
215x65x38mm
Operating temperature
max. 50°C
Storage temperature
max 50°C
Power supply
  • battery AAA 1,5V x4
Standard equipment
  • hard case
  • reflective tape
  • test probe x3
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight731.9 g
See other products in this category: Tachometers PCE INSTRUMENTS,
*
PCE-T236
1 in TME stock
Net price for quantities from 1 pcs - 138.89 EURGross price for quantities from 1 pcs - 138.89 EUR
No. of pieces (Multiplicity: 1)