+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-W3

Hygrometer; LCD; 6÷30%RH; 0.1%RH; 165x33x80mm


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-W3
TME Symbol:
PCE-W3

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
hygrometer
Kind of display used
LCD
Measurement
paper humidity
Humidity measuring range
6...30% RH
Humidity measuring resolution
0.1% RH
Humidity measuring accuracy
±10%
Dimensions
165x33x80mm
Power supply
  • battery 9V x1
Standard equipment
  • connection cable
  • protective cap
  • soft case
  • user's manual
Battery/ rechargeable battery
  • battery 9V x1
Gross weight1.16 kg
See other products in this category: Hygrometers PCE INSTRUMENTS,
*
PCE-W3
0 in TME stock
Net price for quantities from 1 pcs - 476.60 GBPGross price for quantities from 1 pcs - 476.60 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.