+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF2127T/2Y

IC: RTC circuit; I2C,SPI; SRAM; 512bSRAM; SO16; 1.8÷4.2V


Manufacturer: NXP

Manufacturer part number:
PCF2127T/2Y
TME Symbol:
PCF2127T/2Y

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Kind of memory
SRAM
Memory
512b SRAM
Mounting
SMD
Case
SO16
DC supply current
0.7µA
Operating voltage
1.8...4.2V
Integrated circuit features
PoR
Frequency
32.768kHz
Interface
  • I2C
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF2127T/2Y
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 3.39 EURGross price for quantities from 1000 pcs - 3.39 EUR