+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PCF85263AT/AJ

IC: RTC circuit; I2C; 1.8÷5.5VDC; SO8


Manufacturer: NXP

Manufacturer part number:
PCF85263AT/AJ
TME Symbol:
PCF85263AT/AJ

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Interface
I2C
Mounting
SMD
Case
SO8
Integrated circuit features
watchdog
Frequency
32.768kHz
Supply voltage
  • 1.8...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF85263AT/AJ
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.64 EURGross price for quantities from 2500 pcs - 0.64 EUR