+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8563TS/4,118

IC: RTC circuit; I2C,serial; TSSOP8; 1.8÷5.5V


Manufacturer: NXP

Manufacturer part number:
PCF8563TS/4,118
TME Symbol:
PCF8563TS

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
TSSOP8
DC supply current
800µA
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...5.5V
Integrated circuit features
PoR
Interface
  • I2C
  • serial
Gross weight0.08 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF8563TS/4,118
5348 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.15 EURGross price for quantities from 5 pcs - 1.15 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.09 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.05 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 0.99 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 0.96 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs