+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM2902E

IC: interface; codec audio; 4.35÷5.25VDC; SMD; SSOP28

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM2902E
TME Symbol:
PCM2902E

Specification

Manufacturer
TEXAS INSTRUMENTS
Integrated circuit
interface
Kind of integrated circuit
codec audio
Mounting
SMD
Case
SSOP28
Integrated circuit features
S/PDIF
Resolution
16bit
Supply voltage
  • 4.35...5.25V DC
Interface
  • PCM
  • Serial Digital Audio
  • USB
Gross weight0.24 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCM2902E
0 in TME stock
Net price for quantities from 1 pcs - 19.43 EURGross price for quantities from 1 pcs - 19.43 EUR
Net price for quantities from 10 pcs - 15.56 EURGross price for quantities from 10 pcs - 15.56 EUR
Net price for quantities from 47 pcs - 14.08 EURGross price for quantities from 47 pcs - 14.08 EUR
Net price for quantities from 141 pcs - 13.36 EURGross price for quantities from 141 pcs - 13.36 EUR
No. of pieces (Multiplicity: 1)