+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31500

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31500
TME Symbol:
PCS12-SMC-M16-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
12 socket / M16
Plating material
nickel
Conduit size
12
Operating temperature
-50...135°C
Gross weight40 g
Certificates
EAN code4031026307572
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31500
0 in TME stock
Net price for quantities from 1 pcs - 16.54 USDGross price for quantities from 1 pcs - 16.54 USD
Net price for quantities from 10 pcs - 14.79 USDGross price for quantities from 10 pcs - 14.79 USD
Net price for quantities from 50 pcs - 13.33 USDGross price for quantities from 50 pcs - 13.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.