+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31015

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31015
TME Symbol:
PCS25-FM-PG21-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
25 socket / PG21
Plating material
nickel
Conduit size
25
Operating temperature
-100...300°C
Gross weight110 g
Certificates
EAN code4031026307060
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31015
0 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 2 pcs - 6.66 USDGross price for quantities from 2 pcs - 6.66 USD
Net price for quantities from 10 pcs - 6.03 USDGross price for quantities from 10 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.