+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30704

Protective tube; Size: 25; galvanised steel; black; flexible; IP66

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30704
TME Symbol:
PCS25-GS/PVC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
25
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
21.1mm
Plating material
PVC
Bending radius
55mm
IP rating
IP66
Package contents
25m
Operating temperature
-15...70°C
Gross weight410 g
Certificates
EAN code4031026306759
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30704
0 in TME stock
Net price for quantities from 25 m - 7.28 GBPGross price for quantities from 25 m - 7.28 GBP
Net price for quantities from 50 m - 6.47 GBPGross price for quantities from 50 m - 6.47 GBP
Net price for quantities from 100 m - 5.86 GBPGross price for quantities from 100 m - 5.86 GBP
Amount (Multiplicity: 25)