+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

166-31606

90° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31606
TME Symbol:
PCS32-90FMC-M32

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PCS-EI
IP rating
IP65
Mechanical connection
32 socket / M32
Plating material
nickel
Conduit size
32
Operating temperature
-50...135°C
Gross weight2.56 kg
Certificates
EAN code4031026307695
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31606
0 in TME stock
Net price for quantities from 1 pcs - 32.93 EURGross price for quantities from 1 pcs - 32.93 EUR
Net price for quantities from 2 pcs - 29.26 EURGross price for quantities from 2 pcs - 29.26 EUR
Net price for quantities from 10 pcs - 26.52 EURGross price for quantities from 10 pcs - 26.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.