+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30717

Protective tube; Size: 50; galvanised steel; black; flexible; IP66


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30717
TME Symbol:
PCS50-GS/PVC-BK-4

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
50
Material
galvanised steel
Colour
black
Version
flexible
Resistance to
mechanical stesses, most of acids, most of chemical compounds
Internal diameter
48.4mm
Plating material
PVC
Bending radius
90mm
IP rating
IP66
Package contents
10m
Operating temperature
-15...70°C
Gross weight1.05 kg
Certificates
EAN code4031026319810
See other products in this category: Protective tubes HELLERMANNTYTON,
*
166-30717
0 in TME stock
Net price for quantities from 10 m - 25.45 EURGross price for quantities from 10 m - 25.45 EUR
Net price for quantities from 20 m - 22.63 EURGross price for quantities from 20 m - 22.63 EUR
Net price for quantities from 40 m - 20.50 EURGross price for quantities from 40 m - 20.50 EUR
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.