+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-31118

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-31118
TME Symbol:
PCS50-SM-PG42-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard PCS
IP rating
IP54
Mechanical connection
50 socket / PG42
Plating material
nickel
Conduit size
50
Operating temperature
-100...300°C
Gross weight300 g
Certificates
EAN code4031026307299
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-31118
0 in TME stock
Net price for quantities from 1 pcs - 87.02 USDGross price for quantities from 1 pcs - 87.02 USD
Net price for quantities from 2 pcs - 77.36 USDGross price for quantities from 2 pcs - 77.36 USD
Net price for quantities from 4 pcs - 70.11 USDGross price for quantities from 4 pcs - 70.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.