+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-34000

Straight terminal connector; brass; HelaGuard PCSB; IP54


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-34000
TME Symbol:
PCSB12-PC-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard PCSB
IP rating
IP54
Mechanical connection
12 socket
Plating material
nickel
Conduit size
12
Operating temperature
-100...300°C
Gross weight14 g
Certificates
EAN code4031026308920
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-34000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.31 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 10 pcs - 4.72 EURGross price for quantities from 10 pcs - 4.72 EUR
Net price for quantities from 50 pcs - 4.24 EURGross price for quantities from 50 pcs - 4.24 EUR