+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCT-102-21

Preheater; 450W; 230VAC; 0÷300°C; mains cable,BH-100,PCT-AR; ESD


Manufacturer: METCAL

Manufacturer part number:
PCT-102-21
TME Symbol:
PCT-102-21

Specification

Manufacturer
METCAL
Type of soldering device
preheater
Power
450W
Applications of soldering equipment
PCB heating before assembly and disassembly of components
Range of temperature control
0...300°C
Version
ESD
Connectors for the country
Europe
Air flow
280l/min
Supply voltage
  • 230V AC
Standard equipment
  • BH-100
  • mains cable
  • PCT-AR
Gross weight6.812 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Preheaters METCAL,
*
PCT-102-21
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 163.81 USDGross price for quantities from 1 pcs - 1 163.81 USD