+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-IM-7608M

Dev.kit: evaluation; 32÷57VDC; Ch: 8; 71.4W; 627mA; 0÷40°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD-IM-7608M
TME Symbol:
PD-IM-7608M

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Standard
IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, PoH, UPoE
Number of channels
8
Channel output power
71.4W
Maximum output current
627mA
Operating temperature
0...40°C
Supply voltage
  • 32...57V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD-IM-7608M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.