+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD01002

Filament: TPU-95A; 1.75mm; white; 210÷230°C; 750g; PolyFlex™


Manufacturer: POLYMAKER

Manufacturer part number:
PD01002
TME Symbol:
PD01002

Specification

Manufacturer
POLYMAKER
Type of filament
TPU-95A
Filament diameter
1.75mm
Colour
white
Printing temperature
210...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyFlex™
Gross weight1.0397 kg
Certificates
EAN code6938936710608
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PD01002
7 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 rol - 26.44 EURGross price for quantities from 1 rol - 26.44 EUR