+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD01006

Filament: TPU-95A; 1.75mm; orange; 210÷230°C; 750g; PolyFlex™


Manufacturer: POLYMAKER

Manufacturer part number:
PD01006
TME Symbol:
PD01006

Specification

Manufacturer
POLYMAKER
Type of filament
TPU-95A
Filament diameter
1.75mm
Colour
orange
Printing temperature
210...230°C
Net weight
750g
Table temperature
25...60°C
Manufacturer series
PolyFlex™
Gross weight750 g
Certificates
EAN code6938936710646
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PD01006
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 rol - 25.81 EURGross price for quantities from 1 rol - 25.81 EUR
Net price for quantities from 5 rol - 25.07 EURGross price for quantities from 5 rol - 25.07 EUR
Net price for quantities from 10 rol - 24.75 EURGross price for quantities from 10 rol - 24.75 EUR