+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PD1201

Relay: solid state; Icntrl max: 100mA; 1000mA; max.400VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
PD1201
TME Symbol:
PD1201

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
1A
Switched voltage
max. 400V AC
Relay variant
1-phase
Mounting
THT
Case
DIP4
Body dimensions
19.2x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.848 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PD1201
185 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.18 EURGross price for quantities from 1 pcs - 13.18 EUR
Net price for quantities from 10 pcs - 10.78 EURGross price for quantities from 10 pcs - 10.78 EUR
Net price for quantities from 25 pcs - 9.55 EURGross price for quantities from 25 pcs - 9.55 EUR
Net price for quantities from 100 pcs - 8.08 EURGross price for quantities from 100 pcs - 8.08 EUR
Net price for quantities from 500 pcs - 7.33 EURGross price for quantities from 500 pcs - 7.33 EUR
Packaging method by the manufacturer:Tube = 25 pcs