+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD2401X2

Relay: solid state; SPST-NO; Icntrl max: 6.6mA; 1000mA; max.280VAC


Manufacturer: IXYS

Manufacturer part number:
PD2401X2
TME Symbol:
PD2401X2

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
6.6mA
Max. operating current
1A
Switched voltage
max. 280V AC
Relay variant
1-phase
Mounting
THT
Case
DIP16
Switching method
zero voltage switching
Turn-on time
10ms
Turn-off time
10ms
Operating temperature
-40...85°C
Gross weight0.846 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PD2401X2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.74 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 25 pcs - 5.78 EURGross price for quantities from 25 pcs - 5.78 EUR
Net price for quantities from 100 pcs - 5.30 EURGross price for quantities from 100 pcs - 5.30 EUR
Net price for quantities from 250 pcs - 4.96 EURGross price for quantities from 250 pcs - 4.96 EUR
Net price for quantities from 500 pcs - 4.72 EURGross price for quantities from 500 pcs - 4.72 EUR
Net price for quantities from 1000 pcs - 4.69 EURGross price for quantities from 1000 pcs - 4.69 EUR