+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD39208ILQ-TR-LE

IC: PoE PSE controller; QFN56; 44÷57V; Ch: 48; reel,tape; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD39208ILQ-TR-LE
TME Symbol:
PD39208ILQ-TR-LE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE PSE controller
Case
QFN56
Operating voltage
44...57V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
48
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
2000pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD39208ILQ-TR-LE
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
This product is not available for sale in your country.