+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD54008L-E

Transistor: N-MOSFET; unipolar; RF; 25V; 5A; 26.7W; PowerFLAT; 15dB


Manufacturer: STMicroelectronics

Manufacturer part number:
PD54008L-E
TME Symbol:
PD54008L-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
25V
Drain current
5A
Power dissipation
26.7W
Case
PowerFLAT
Mounting
SMD
Kind of package
reel, tape
Frequency
500MHz
Kind of channel
enhancement
Output power
8W
Open-loop gain
15dB
Efficiency
50%
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD54008L-E
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 5.17 EURGross price for quantities from 3000 pcs - 5.17 EUR