+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55003-E

Transistor: N-MOSFET; unipolar; RF; 40V; 2.5A; 31.7W; PowerSO10RF


Manufacturer: STMicroelectronics

Manufacturer part number:
PD55003-E
TME Symbol:
PD55003-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
40V
Drain current
2.5A
Power dissipation
31.7W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Frequency
500MHz
Kind of channel
enhancement
Output power
3W
Open-loop gain
17dB
Efficiency
52%
Gross weight1.194 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55003-E
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.23 EURGross price for quantities from 1 pcs - 9.23 EUR
Net price for quantities from 50 pcs - 8.25 EURGross price for quantities from 50 pcs - 8.25 EUR
Packaging method by the manufacturer:Tube = 50 pcs