+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55003L-E

Transistor: N-MOSFET; unipolar; RF; 40V; 2.5A; 14W; PowerFLAT; 19dB


Manufacturer: STMicroelectronics

Manufacturer part number:
PD55003L-E
TME Symbol:
PD55003L-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
40V
Drain current
2.5A
Power dissipation
14W
Case
PowerFLAT
Mounting
SMD
Kind of package
reel, tape
Frequency
500MHz
Kind of channel
enhancement
Output power
3W
Open-loop gain
19dB
Efficiency
52%
Gross weight0.8 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55003L-E
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 4.92 USDGross price for quantities from 3000 pcs - 4.92 USD