+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 40V | |
Drain current | 4A | |
Power dissipation | 52.8W | |
Case | PowerSO10RF | |
Gate-source voltage | ±20V | |
Mounting | SMD | |
Kind of package | tube | |
Kind of channel | enhancement |