+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55008TR-E

Transistor: N-MOSFET; unipolar; 40V; 4A; 52.8W; PowerSO10RF


Manufacturer: STMicroelectronics

Manufacturer part number:
PD55008TR-E
TME Symbol:
PD55008TR-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
4A
Power dissipation
52.8W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55008TR-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 5 pcs - 12.87 USDGross price for quantities from 5 pcs - 12.87 USD
Net price for quantities from 10 pcs - 12.19 USDGross price for quantities from 10 pcs - 12.19 USD
Net price for quantities from 25 pcs - 11.67 USDGross price for quantities from 25 pcs - 11.67 USD