+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD57018S-E

Transistor: N-MOSFET; unipolar; 65V; 2.5A; 31.7W; PowerSO10RF


Manufacturer: STMicroelectronics

Manufacturer part number:
PD57018S-E
TME Symbol:
PD57018S-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
65V
Drain current
2.5A
Power dissipation
31.7W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD57018S-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.29 USDGross price for quantities from 1 pcs - 30.29 USD
Net price for quantities from 10 pcs - 26.07 USDGross price for quantities from 10 pcs - 26.07 USD
Net price for quantities from 50 pcs - 24.62 USDGross price for quantities from 50 pcs - 24.62 USD