+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD57060-E

Transistor: N-MOSFET; unipolar; RF; 65V; 7A; 79W; PowerSO10RF; 54%


Manufacturer: STMicroelectronics

Manufacturer part number:
PD57060-E
TME Symbol:
PD57060-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
65V
Drain current
7A
Power dissipation
79W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Frequency
945MHz
Kind of channel
enhancement
Output power
60W
Open-loop gain
14.3dB
Efficiency
54%
Gross weight5 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD57060-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.81 USDGross price for quantities from 1 pcs - 50.81 USD
Net price for quantities from 5 pcs - 47.91 USDGross price for quantities from 5 pcs - 47.91 USD
Net price for quantities from 10 pcs - 44.29 USDGross price for quantities from 10 pcs - 44.29 USD