+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PoE PSE controller | |
Case | QFN24 | |
Standard | IEEE 802.3af/at | |
Mounting | SMD | |
Number of channels | 1 | |
Channel output power | 30W | |
Maximum output current | 1A | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 3000pcs. |