+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD69220R-035900

IC: controller; VFLGA32; 3÷3.63V; Ch: 48; in-tray; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69220R-035900
TME Symbol:
PD69220R-035900

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
VFLGA32
Operating voltage
3...3.63V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
48
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69220R-035900
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
This product is not available for sale in your country.