+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PD70101ILQ-TR

IC: PoE PD controller; QFN32; Standard: IEEE 802.3af; 55VDC; Ch: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70101ILQ-TR
TME Symbol:
PD70101ILQ-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE PD controller
Case
QFN32
Standard
IEEE 802.3af
Mounting
SMD
Integrated circuit features
PWM
Number of channels
1
Channel output power
13W
Maximum output current
0.45A
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 55V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70101ILQ-TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.