+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD70200ILD-TR

IC: PoE PD controller; DFN12; Standard: IEEE 802.3af/at; 37÷57VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70200ILD-TR
TME Symbol:
PD70200ILD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE PD controller
Case
DFN12
Standard
IEEE 802.3af/at
Mounting
SMD
Number of channels
1
Channel output power
47W
Maximum output current
1.2A
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 37...57V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70200ILD-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.