+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PD70201EVB-U-25F-5

Dev.kit: evaluation; Standard: IEEE 802.3at; 47W; 1.2A; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70201EVB-U-25F-5
TME Symbol:
PD70201EVB-U-25F-5

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Standard
IEEE 802.3at
Integrated circuit features
PWM
Channel output power
47W
Maximum output current
1.2A
Operating temperature
0...70°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70201EVB-U-25F-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.