+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD70201EVB25F-12

Dev.kit: evaluation; 42÷57VDC; Ch: 1; 2.1A; 0÷70°C; 25W


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70201EVB25F-12
TME Symbol:
PD70201EVB25F-12

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Number of channels
1
Maximum output current
2.1A
Operating temperature
0...70°C
Standard
IEEE 802.3af/at
Channel output power
25W
Supply voltage
  • 42...57V DC
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others MICROCHIP TECHNOLOGY
*
PD70201EVB25F-12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.