+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PD70210AILD-TR

IC: PoE controller; VDFN16; Standard: IEEE 802.3af/at; 95W; 2A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70210AILD-TR
TME Symbol:
PD70210AILD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE controller
Case
VDFN16
Standard
IEEE 802.3af/at
Mounting
SMD
Channel output power
95W
Maximum output current
2A
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70210AILD-TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
This product is not available for sale in your country.