+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PD70211EVB51F-12

Dev.kit: evaluation; Standard: IEEE 802.3af,IEEE 802.3at,PoH


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD70211EVB51F-12
TME Symbol:
PD70211EVB51F-12

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
evaluation
Standard
IEEE 802.3af, IEEE 802.3at, PoH
Integrated circuit features
PWM
Channel output power
95W
Maximum output current
2A
Operating temperature
-40...85°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD70211EVB51F-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.