+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PoE PD controller | |
Case | QFN36 | |
Standard | IEEE 802.3af/at, PoH | |
Mounting | SMD | |
Integrated circuit features | PWM | |
Number of channels | 1 | |
Channel output power | 95W | |
Maximum output current | 2A | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 3000pcs. |