+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDU8C04

Plug socket strip: supply; Sockets: 8; 230VAC; 16A; black; 2m; IP20

Manufacturer: LOGILINK

Manufacturer part number:
PDU8C04
TME Symbol:
PDU8C04

Specification

Manufacturer
LOGILINK
Type of plug socket strip
supply
Number of sockets
8
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • mounting bracket for mounting in 19" rack
  • Schuko sockets type
Gross weight950 g
Certificates
EAN code4052792072525
See other products in this category: Socket Strips LOGILINK,
*
PDU8C04
0 in TME stock
Net price for quantities from 1 pcs - 21.80 EURGross price for quantities from 1 pcs - 21.80 EUR
Net price for quantities from 5 pcs - 20.34 EURGross price for quantities from 5 pcs - 20.34 EUR
Net price for quantities from 10 pcs - 18.89 EURGross price for quantities from 10 pcs - 18.89 EUR
No. of pieces (Multiplicity: 1)