+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE-4/2-RD

Protective tube; polyetylene; red; Øint: 2mm; Øout: 4mm; max.10bar


Manufacturer: KURANT

Manufacturer part number:
PE-4/2-RD
TME Symbol:
PE-4/2-RD

Specification

Manufacturer
KURANT
Type of cable accessories
protective tube
Material
polyetylene
Colour
red
Internal diameter
2mm
Cable accessories application
for transmission of compressed air, wires protection against damage
Outside diameter
4mm
Wall thickness
1mm
Operating pressure
max. 10bar
Package contents
30m
Operating temperature
-10...40°C
Gross weight250 g
Certificates
See other products in this category: Protective tubes KURANT,
*
PE-4/2-RD
12 in TME stock
Net price for quantities from 1 rol - 10.55 EURGross price for quantities from 1 rol - 10.55 EUR
Net price for quantities from 5 rol - 8.97 EURGross price for quantities from 5 rol - 8.97 EUR
Net price for quantities from 10 rol - 7.91 EURGross price for quantities from 10 rol - 7.91 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts